149715000000825+T

KYOCERA AVX
346-149715000000825T
149715000000825+T

Mfr.:

Description:
Automotive Connectors 0.5/0.75 sqmm Branch connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Splice Housing
2 Position
Cable Mount / Free Hanging
Press Fit
Tin
20 AWG
18 AWG
9715
Waffle
Application: Car Accessories
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Current Rating: 9 A
Height: 8.8 mm
Housing Material: Thermoplastic (TP)
Length: 22.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Type: Branch Connector
Voltage Rating: 125 V
Width: 21 mm
Wire Gauge Range: 18 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9715 Branch Connector

KYOCERA AVX 9715 Branch Connector is designed for automotive and marine applications and features a 1000Vrms withstanding voltage, 125V per contact rated voltage, and 8A to 9A of current per contact. It offers an easy assembly—simply insert the wires and apply pressure. The Sheltap connector keeps the wires in place for excellent workflow, instantly providing a reliable connection with a waterproof seal. KYOCERA 9715 Branch Connector meets JASO D616 and USCAR-2 standards for high waterproofing (IP69K) and reliability in automotive components. The KYOCERA AVX 9715 series meets the special interconnection requirements of aluminum wiring and is 40% lighter than copper wire.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
5,86 € 58,60 €
5,48 € 137,00 €
5,22 € 261,00 €
4,95 € 495,00 €
4,54 € 1.135,00 €
4,33 € 2.165,00 €
4,00 € 4.000,00 €
3,69 € 9.225,00 €