A050-000-ST-KJ

Tripp Lite
545-A050-000-ST-KJ
A050-000-ST-KJ

Mfr.:

Description:
RCA Phono Connectors RCA FEMALE TERMINAL KEYSTONE JACK KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
327 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,27 € 7,27 €
6,17 € 61,70 €
5,79 € 144,75 €
5,51 € 275,50 €
5,25 € 525,00 €
4,92 € 1.230,00 €
4,69 € 2.345,00 €
4,62 € 4.620,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: RCA Phono Connectors
RoHS:  
Keystone Insert
Socket
Nickel
Screw
Red, White
Module Kit
Keystone Jacks
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Colour: Red/White
Product Type: RCA Phono Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.

FEATURED PRODUCTS
TRIPP LITE