1210120168

Molex
538-1210120168
1210120168

Mfr.:

Description:
Circular DIN Connectors BAS202 NERA 2FIX.SA cURus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €
3,60 € 36,00 €
3,44 € 86,00 €
3,31 € 165,50 €
2,95 € 295,00 €
2,67 € 667,50 €
2,55 € 2.550,00 €
2,42 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
Pin (Male)
Connectors
DIN
3 Contact
Silver
Panel Mount
16 A
250 V
IP67
121012
Brand: Molex
Contact Material: Brass
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad mPm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.