DRC Automotive Connectors & Accessories

TE Connectivity's / DEUTSCH DRC Automotive Connectors and Accessories offer insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities. These environmentally sealed connectors accept 12, 16, and 20-size contacts. The DRC connectors provide in-line, flange mount, and PCB mounting options. These automotive connectors come with an IP68 rating and an operating temperature range of -55°C to +125°C. The DRC connectors feature 1000MΩ minimum at 25°C insulation resistance and current leakage less than 2mA at 1500V AC dielectric withstanding voltage. These connectors provide no electrical or mechanical defect after 100 cycles of engagement and disengagement. The DRC connectors are moisture-resistant and fluid-resistant.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Gender Mounting Style Termination Style Wire Gauge Min Wire Gauge Max Color Sealed / Unsealed Series
TE Connectivity / DEUTSCH Automotive Connectors 24P RECP ASM 92In Stock
Min.: 1
Mult.: 1

Housings 24 Position 5.49 mm (0.216 in) Receptacle (Female) Cable Mount / Free Hanging Crimp 20 AWG 14 AWG Black DRC
TE Connectivity / DEUTSCH Automotive Connectors 24P RECP ASM Non-Stocked Lead-Time 10 Weeks
Min.: 125
Mult.: 125

DRC