PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Insulation Stud/Tab Size Wire Gauge Min Wire Gauge Max Mounting Style Color Contact Plating Contact Material Series Tradename Packaging
TE Connectivity Terminals TERMINAL PG SPR SPD 12-10 10 12.769In Stock
Min.: 1
Mult.: 1

Screw Terminals Spade Crimp Insulated # 10 10 AWG Screw Yellow Tin Brass PLASTI-GRIP PLASTI-GRIP Bulk
TE Connectivity Terminals TERMINAL PG SPR SPD 4.500In Stock
Min.: 4.500
Mult.: 4.500
Reel: 1.500

Screw Terminals Spade Crimp Insulated # 10 12 AWG 10 AWG Screw Yellow Tin Brass PLASTI-GRIP PLASTI-GRIP Reel
TE Connectivity Terminals SPRING SPADE 12-10 SZ 10 4.939In Stock
Min.: 1
Mult.: 1

Screw Terminals Spade Crimp Insulated # 10 12 AWG 10 AWG Screw Yellow Tin Brass PLASTI-GRIP PLASTI-GRIP Bulk
TE Connectivity Terminals PVC-FORK 12-10 8.930In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Screw Terminals Spade Crimp Insulated # 10 12 AWG 10 AWG Screw Yellow Tin Brass PLASTI-GRIP PLASTI-GRIP Reel, Cut Tape