2834012-3

TE Connectivity / P&B
571-2834012-3
2834012-3

Mfr.:

Description:
Lighting Connectors SMT SlimContact 20 - 16 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.158

Stock:
4.158 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,181 € 1,81 €
0,17 € 4,25 €
0,154 € 15,40 €
0,141 € 35,25 €
0,134 € 67,00 €
0,102 € 102,00 €
Full Reel (Order in multiples of 1500)
0,097 € 145,50 €
0,096 € 288,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
1 Position
Crimp
Tin
Copper Alloy
Poke-In
Reel
Cut Tape
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Free Hanging
Product Type: Lighting Connectors
Factory Pack Quantity: 1500
Subcategory: Power
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Slim Wire-to-Board Connectors

TE Connectivity's (TE) Slim Wire-to-Board Connectors serve as easy poke-in connectors with strong retention ability (30N minimum). These slim contacts have no housing, which allows the conductor to be connected easily without special tools. The small profile of these contacts saves space on the board. These connectors are designed for solid and stranded wire from 16AWG to 24AWG. TE's slim connectors have a -40 to +125ºC operating temperature range. Applications include LED lighting systems, home automation, security systems, and telecommunication.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.