2320927-2

TE Connectivity / DEUTSCH
571-2320927-2
2320927-2

Mfr.:

Description:
Automotive Connectors AS16 HT, Cap, 3P, r educed seal, Code B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
350
Expected 3/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 350 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,41 € 34,10 €
3,20 € 80,00 €
3,04 € 152,00 €
2,90 € 290,00 €
2,72 € 680,00 €
2,59 € 1.295,00 €
2,47 € 2.470,00 €
2,31 € 5.775,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
4.5 mm (0.177 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
14 AWG
Gray
AS16 HT
Brand: TE Connectivity / DEUTSCH
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: AS16-HT-04-03PB-E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000

AMPSEAL 16 HT Connector System

TE Connectivity's (TE) AMPSEAL 16 HT Connector System is a high-temperature automotive connector series with a temperature range of up to +150°C. TE AMPSEAL 16 HT features a UL 94V-0 flammability rating and two sealing options for SAE and ISO wires. The gray-colored housing offers easy identification, and the one-piece, fully assembled design provides easy handling and assembly. These rectangular connectors are ideal for extended on-engine, after-treatment, powertrain, and other high-temperature applications.