2274843-2

TE Connectivity
571-2274843-2
2274843-2

Mfr.:

Description:
I/O Connectors CAGE ASSEMBLY CFP2, 1X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
180
Expected 3/30/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,43 € 25,43 €
21,60 € 216,00 €
20,38 € 407,60 €
19,69 € 984,50 €
18,92 € 1.892,00 €
18,56 € 3.712,00 €
17,79 € 8.895,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
Through Hole
Press Fit
Right Angle
CFP2
- 55 C
+ 85 C
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: I/O Connectors
Factory Pack Quantity: 10
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CFP2 & CFP4 Pluggable I/O Connectors & Cages

TE Connectivity's CFP2 and CFP4 Pluggable I/O Connectors and Cages transfer data 2.8 times faster than current CFP connectors. CFP2 and CFP4 achieve 28Gbps per lane for greater than 100Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. These TE connectors provide excellent signal integrity and feature a ruggedized cage construction, helping ensure reliable connections. Applications include carrier networks and datacenters, metro area networks, and high-capacity multi-100Gbps links.

CFP Compliant Ethernet Connectors

TE Connectivity's CFP Compliant Ethernet Connectors meet the requirements of the CFP MSA specification. The CFP compliant connector is an ultra-high speed pluggable I/O interface supporting 40 Gb/s and 100 Gb/s ethernet applications. The 148 position plug connector straddle mounts to the Optical Transceiver module PCB and the receptacle connector is SMT processed to the host board for conventional processing. TE's CFP Compliant Ethernet Connectors and Components are designed to support belly-to-belly port positioning for high density and provides EMI shielding at the host connector interface.