763K

Switchcraft
502-763K
763K

Mfr.:

Description:
DC Power Connectors 2.1mm Locking Plug Red Tip Red Handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
6,42 € 64,20 €
6,02 € 120,40 €
5,74 € 287,00 €
5,45 € 545,00 €
5,04 € 1.008,00 €
4,87 € 2.435,00 €
4,64 € 4.640,00 €
4,63 € 9.260,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Plugs
2.1 mm
5.5 mm
Cable
5 A
24 VDC
Straight
Brand: Switchcraft
Center Pin Length: 25.4 mm
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: DC Power Connectors
Series: Miniature DC Power Plugs
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536698000
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

Miniature DC Power Plugs

Switchcraft Miniature DC Power Plugs are part of Switchcraft's two-conductor power plug family and are compatible with Switchcraft mating power jacks. In an industry-standard 2.1mm configuration, an optional locking ring is available for added security in critical applications. Switchcraft Miniature DC Power Plugs are ideal for attaching extra-low voltage devices, such as consumer electronics, to external power.

Miniature DC Power Plugs

Switchcraft Miniature DC Power Plugs are available in the industry standard 0.084" (2.1mm) configuration. The plugs are offered in 1.42" and 1.7" overall length in either red or black handles, with a locking option.