009286002203906

KYOCERA AVX
581-009286002203906
009286002203906

Mfr.:

Description:
Headers & Wire Housings 18-24AWG 2WAY POKE HOME THRU WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.773

Stock:
1.773
Can Dispatch Immediately
On Order:
2.000
Expected 5/7/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,714 € 7,14 €
0,712 € 17,80 €
0,607 € 60,70 €
0,542 € 271,00 €
0,531 € 531,00 €
0,527 € 1.054,00 €
0,486 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Headers
Poke-Home
2 Position
4 mm (0.157 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
00-9286-200
Wire-to-Wire
24 AWG to 18 AWG
- 40 C
+ 130 C
Bulk
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Wire-To-Wire Connectors

KYOCERA AVX Wire-To-Wire Connectors are based on industry-proven IDC, crimped, and poke-home contact technologies. Typical features for KYOCERA AVX Wire-To-Wire Connectors include latching, water-resistant sealing, as well as branch and junction box connections.

9286-200 Reduced Thru Wire Connectors

KYOCERA AVX 9286-200 Reduced Thru Wire Connectors expand on the 9286 poke-home discrete wire-to-wire family of connectors, but in a smaller package size. An active stainless steel spring contact eliminates the need for push-button activation to insert and remove wires. 9286-200 contacts provide maximum wire retention across a broad range of solid and stranded wire gauges (24AWG to 18AWG), making this connector series highly versatile in field installations. These KYOCERA AVX poke-home WTW connectors are rated for 300VAC and operating temperatures spanning -40°C to +130°C. The connectors offer a 4mm pitch and measure 16mm in length.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Poke-Home Connectors

KYOCERA AVX Poke-Home Connectors feature simple strip + poke wire insertion, reusable twist-and-pull wire extraction, and high wire capture strength. KYOCERA AVX Poke-Home Connectors come in vertical top entry, inverted thru board, single vertical top entry, horizontal, and low-profile horizontal options as well as STRIPT™ contacts and wire-to-wire connectors.

9286 Wire-to-Wire Poke Home Connectors

KYOCERA AVX 9286 Wire-to-Wire Poke Home Connectors provide cost-effectiveness, flexibility, and ease of use in industrial wiring applications. The 9286-200 and 9286-250 series feature an active stainless steel spring contact with mechanical properties. This design allows the connectors maximum wire retention for 24AWG to 18AWG solid and stranded wire gauges. These poke-home WTW connectors are rated at 300VAC and have an operating temperate range of -40°C to +130°C. The 00-9286 through-wire connectors provide a high spring-force beryllium copper contact system. This system uses simple push-button activation to insert and remove individual stripped wires in the connection process. KYOCERA AVX 9286 Wire-to-Wire Poke Home Connectors are 4mm high and 16mm long.

Poke Home Wire to Board/Board to Board Connectors

KYOCERA AVX Poke Home Wire to Board/Board to Board Connectors incorporate horizontal, vertical, and inverse-mounted connectors and contacts to offer designers simple and reliable wire-to-board solutions. The utilization of dual beam contact ensures optimal mechanical stability and wire retention. The straightforward process of wire stripping and insertion into the connector offers an efficient and economical alternative to manual soldering. This approach simplifies the assembly process and significantly reduces the associated costs. Typical applications include commercial lighting, industrial lighting, heavy equipment, irrigation systems, automation controls, power supply, alternative energy, E-Bikes, railways, and automated warehousing.