IO-XLR5-M-EH

Io Audio Technologies
670-IO-XLR5-M-EH
IO-XLR5-M-EH

Mfr.:

Description:
XLR Connectors 5-Pin XLR, Male, Horizontal, PCB Mount, Separate Ground Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,59 € 25,90 €

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
5 Position
Male
Solder
PCB Mount
Gold
Right Angle
E Series - XLR
Brand: Io Audio Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mating Cycles: 1000 Cycles
Product Type: XLR Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

E Series 5-Pin Chassis Connectors

Io Audio Technologies E Series 5-Pin Chassis Connectors are locking horizontal or vertical 5-pin chassis connectors with a plastic body for audio and lighting control. The Io Audio Technologies E Series Connectors offer a high packing density within a small footprint. These connectors offer a 3A current rating and operate over a -40°C to +70°C temperature range.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).