364226-E

TE Connectivity / ERNI
305-364226
364226-E

Mfr.:

Description:
Headers & Wire Housings 5-PIN,VERTICAL,CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.122

Stock:
2.122 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,76 € 17,60 €
1,66 € 41,50 €
1,58 € 176,96 €
1,46 € 327,04 €
1,41 € 789,60 €
1,36 € 1.370,88 €
1,31 € 3.374,56 €
1,18 € 3.964,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Receptacle
5 Position
2.54 mm (0.1 in)
1 Row
Straight
MaxiBridge
MaxiBridge
Brand: TE Connectivity / ERNI
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Headers & Wire Housings
Factory Pack Quantity: 112
Subcategory: Headers & Wire Housings
Part # Aliases: 364226
Unit Weight: 2,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

MaxiBridge 2.54mm Connectors

TE Connectivity's ERNI MaxiBridge 2.54mm Single- and Dual-Row Connectors are ideal for saving premium space between PCBs and decentral units, front-plate elements, motors, and fans. The ERNI MaxiBridge solution includes connectors and cable assemblies and is used in automotive, industrial, medical, and lighting technologies. This product family features vertical and right-angle male / female connectors with low z-height and cable assemblies with a versatile 180° cable outlet and a wire range from 26AWG to 18AWG. The crimp contacts are secured twice for a high retention force. TE Connectivity's ERNI MaxiBridge 2.54mm Single- and Dual-Row Connectors are coded, plus color-coded and blocking forces guard against mismating. The locking system prevents contacts from loosening due to vibration and can be manually released without tools.