MRJR94840C

Amphenol Commercial Products
523-MRJR94840C
MRJR94840C

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Harsh RJ45, Input Output Connector, Cat6A, IP67, Vertical, with LEDs, Unified Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,69 € 13,69 €
12,13 € 121,30 €
11,67 € 291,75 €
11,21 € 448,40 €
10,58 € 1.269,60 €
9,65 € 2.702,00 €
9,02 € 4.690,40 €
8,82 € 8.820,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Rugged
Jack (Female)
RJ45
Cat 6a
PCB Mount
Vertical
Through Hole
IP67
1.25 A
- 40 C
+ 105 C
Yellow / Green
MRJR
Bulk
Application: Commercial, Industrial
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 mOhms
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

MRJR Epoxy-Free IP67 RJ45 Connectors

Amphenol Commercial MRJR Epoxy-Free IP67 RJ45 Connectors provide a standard RJ45 interface and are ideal for harsh environments where Ethernet/IP protocols are used. The MRJR series conforms to 10BaseT or 100BaseT Ethernet data rates and offers protection for IP67 and higher applications, per IEC 60529 specifications. Amphenol Commercial MRJR Epoxy-Free IP67 RJ45 Connectors are available with or without LEDs. Ideal applications include medical equipment, ATMs, GPS equipment, military vehicles and equipment, test equipment, mobile communication systems, and traffic control and monitoring systems.

MRJR Ruggedized RJ Receptacle Connectors

Amphenol MRJR Ruggedized RJ Receptacle Connectors feature die-cast housings and IP67 sealing for Harsh environment applications. These connectors provide reliable performance in extreme conditions for demanding applications and mate with standard RJ plugs where Ethernet/IP protocol is used. The MRJR connectors protect against shock, vibration, and impact preventing distortion. A wide variety of mounting and termination options are available operating in a temperature range of -55°C to +105°C.

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.

Harsh Environment Connectors

Amphenol Commercial Products Harsh Environment Connectors provide an ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This connector system offers a full range of rugged devices with various performance ranges for operating temperatures that meet IP ratings, IEC specifications, and RoHS compliance.