Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Amphenol FCI Board to Board & Mezzanine Connectors BRGSTK0.8 RECEPTACLE 8In Stock
Min.: 1
Mult.: 1

Receptacles 160 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 11.7 mm 800 mA 100 VAC - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) BergStak 0.80mm Tube
Amphenol FCI Board to Board & Mezzanine Connectors 160P DR BTB VT RECPT Non-Stocked Lead-Time 6 Weeks
Min.: 150
Mult.: 150

Receptacles 160 Position 0.8 mm (0.031 in) 800 mA 100 V - 40 C + 125 C Gold Nickel Copper Liquid Crystal Polymer (LCP) BergStak 0.80mm Tube