7 mm Varistors

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 440VAC 10% 5mm StandarD 3.258In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 510volts 4500A 10mm Straight Leads 3.850In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV 510V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500In Stock
500On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 800In Stock
2.400On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J - 40 C + 125 C Bulk
TDK Varistors 140VAC 10% 5mm StandarD 5.606In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 60VAC 10% 5mm StandarD 6.680In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 400 A 2.2 J 250 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 5mm AdvanceD 2.998In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 5 mm 800 A 8 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 5mm AdvanceD 2.674In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 800 A 11 J 60 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 5mm AdvanceD 4.713In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 5 mm 800 A 12 J 55 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 3.5KA MOV Disc 10mm 500In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 560V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 230In Stock
2.750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber 229In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 8000A 14D Radial 40In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 8 kA 270 J 225 pF - 40 C + 125 C Bulk
TDK Varistors 210VAC 10% 5mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 5 mm 800 A 9.5 J 65 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 60

53D MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 53 mm 70 kA 825 J 9000 pF - 40 C + 85 C Bulk
YAGEO Varistors 510V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 25 mm 15 kA 420 J 1250 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 25 mm 15 kA 420 J 1250 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk