6.3 mm Varistors

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 30VAC 10% 3225mm 9.514In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 100 A 900 mJ 720 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 6.457In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4.694In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 35VAC 10% 3225mm 4.331In Stock
Min.: 1
Mult.: 1
: 2.000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 5.130In Stock
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 3 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 3.503In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 320V 130AA 20D Radial 265In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 85 VDC 950PF 2.181In Stock
Min.: 1
Mult.: 1
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 176 V 400 A 2.2 J 950 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 180 VDC 350PF 2.207In Stock
Min.: 1
Mult.: 1
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 2600PF 2.353In Stock
Min.: 1
Mult.: 1
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 63 V 100 A 600 mJ 2.6 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 3500PF 2.469In Stock
Min.: 1
Mult.: 1
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 44 V 100 A 400 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 38 VDC 1800PF 1.334In Stock
Min.: 1
Mult.: 1
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 90 V 100 A 900 mJ 1.8 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 200 VDC 250PF 1.880In Stock
Min.: 1
Mult.: 1
: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors PV 140V 10% 6.505In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 140VAC 10% 3225mm 13.189In Stock
Min.: 1
Mult.: 1
: 2.000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 4.5 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 25VAC 10% 3225mm 4.805In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 700 mJ 850 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 3225mm 25.803In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 3225mm 16.632In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 8.6 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 8.255In Stock
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 250 VAC 320 VDC 390 V 650 V 400 A 11 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 25V 3.368In Stock
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 1.2 J 1.5 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 200V 400A 3225 14.651In Stock
Min.: 1
Mult.: 1
: 1.500

VP MLVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 9 J 140 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 320V 20MM 415In Stock
500Expected 11/16/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 10 kA 382 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 4500A 10D Radial 375In Stock
1.000Expected 10/26/2026
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 4.5 kA 93 J 270 pF - 40 C + 125 C Bulk
Bourns Varistors PV 250V 10% 2.877In Stock
6.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 2.744In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 4 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel