82 V Varistors

Results: 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors High Surge MLV Max Op VRMS 50 8.809In Stock
Cut Tape
2,95 €
2,22 €
2,03 €
1,83 €
Reel
1,66 €
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 14mm StandarD 8.997In Stock
Cut Tape
0,318 €
0,304 €
Reel
0,30 €
0,296 €
0,292 €
0,284 €
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 12 UH 3.50A 15.416In Stock
Cut Tape
0,894 €
0,578 €
0,418 €
0,372 €
Reel
0,344 €
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 7mm StandarD 11.775In Stock
Cut Tape
0,292 €
0,178 €
0,141 €
0,134 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 6.000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3.416In Stock
Cut Tape
0,851 €
0,513 €
0,323 €
Reel
0,241 €
0,216 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 60VDC 1J 250pF 82 V 135V 10.430In Stock
Cut Tape
0,516 €
0,328 €
0,266 €
Reel
0,244 €
0,23 €
0,221 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 11.169In Stock
Cut Tape
0,335 €
0,208 €
0,166 €
0,158 €
Reel
0,137 €
Min.: 1
Mult.: 1
: 2.000
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.487In Stock
Cut Tape
0,55 €
0,454 €
0,241 €
0,159 €
Reel
0,10 €
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.634In Stock
Cut Tape
0,55 €
0,355 €
0,221 €
0,151 €
Reel
0,131 €
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 50 VAC 65 VDC 82 V 135 V 12.5 mm 2.5 kA 12 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5.287In Stock
Cut Tape
1,31 €
0,869 €
0,746 €
0,712 €
Reel
0,592 €
Min.: 1
Mult.: 1
: 1.000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 20mm StandarD 1.572In Stock
Cut Tape
0,946 €
0,617 €
0,51 €
0,488 €
Reel
0,45 €
Min.: 1
Mult.: 1
: 2.000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 7mm StandarD 3.835In Stock
Cut Tape
0,748 €
0,481 €
0,299 €
0,205 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 250 A 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 3.927In Stock
Cut Tape
0,671 €
0,398 €
0,276 €
0,256 €
Reel
0,152 €
Min.: 1
Mult.: 1
: 1.500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 4In Stock
Cut Tape
1,33 €
0,82 €
0,621 €
0,581 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A050VSTLDSTAPEe3 990In Stock
Cut Tape
1,32 €
0,81 €
0,53 €
0,419 €
Reel
0,36 €
0,297 €
Min.: 1
Mult.: 1
: 1.000
VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1.5 nF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 82V 6KA MOV Disc 14mm 879In Stock
Cut Tape
0,826 €
0,494 €
0,31 €
0,233 €
Reel
0,207 €
Min.: 1
Mult.: 1
: 1.000
14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V
6.039In Stock
Cut Tape
0,37 €
0,229 €
0,22 €
0,206 €
Reel
0,175 €
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 6.313In Stock
Cut Tape
0,387 €
0,241 €
0,194 €
0,184 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 2.000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 250 A 1.7 J 470 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 6.417In Stock
Cut Tape
1,60 €
0,98 €
0,638 €
Reel
0,638 €
0,504 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 50 VAC 65 VDC 82 V 135 V 23 mm 6.5 kA 38 J 6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 50VAC 10% 10mm StandarD 10.746In Stock
0,353 €
0,218 €
0,175 €
0,166 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 8.4 J 950 pF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 14mm StandarD 14.456In Stock
23.988Expected 12/7/2026
0,447 €
0,281 €
0,226 €
0,203 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 15 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistors 1206 50V 100A 120pF 44.812In Stock
Cut Tape
0,507 €
0,318 €
0,258 €
0,203 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 2.000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 600 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65V 126A 1200pF 4.477In Stock
Cut Tape
0,843 €
0,544 €
0,478 €
0,452 €
Reel
0,452 €
Min.: 1
Mult.: 1
: 2.000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 126 V 1.2 kA 3 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 50V 800A 1000pF 10.667In Stock
Cut Tape
1,59 €
1,07 €
0,946 €
0,894 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 1.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.6 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 50VAC 10% 3225mm 8.678In Stock
Cut Tape
0,722 €
0,462 €
0,44 €
Reel
0,44 €
0,432 €
Min.: 1
Mult.: 1
: 2.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (1210 metric) 50 VAC 65 VDC 82 V 135 V 400 A 1.8 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel