56 V Varistors

Results: 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 35VAC 10% 7mm StandarD 21.827In Stock
Cut Tape
0,292 €
0,178 €
0,141 €
0,134 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 6.000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1.05 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 35VAC 10% 3225mm 4.205In Stock
Cut Tape
0,722 €
0,469 €
Reel
0,469 €
0,318 €
0,317 €
Min.: 1
Mult.: 1
: 2.000
Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.765In Stock
Cut Tape
0,705 €
0,454 €
0,283 €
0,194 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2.64 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.781In Stock
Cut Tape
0,851 €
0,513 €
0,323 €
Reel
0,241 €
0,216 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6.96 nF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7.324In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,59 €
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5.360In Stock
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,313 €
0,286 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 11.707In Stock
Cut Tape
0,284 €
0,174 €
0,138 €
0,132 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.327In Stock
Cut Tape
0,439 €
0,282 €
0,176 €
0,12 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 3.1 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5.568In Stock
Cut Tape
1,20 €
0,793 €
0,702 €
0,659 €
Reel
0,602 €
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3.741In Stock
Cut Tape
0,886 €
0,688 €
0,605 €
0,604 €
Reel
0,46 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 45V 250A 1210 AEC-Q200 18.752In Stock
Cut Tape
0,456 €
0,287 €
0,231 €
0,221 €
Reel
0,191 €
Min.: 1
Mult.: 1
: 2.500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 4.451In Stock
Cut Tape
1,39 €
0,929 €
0,821 €
0,772 €
Reel
0,706 €
Min.: 1
Mult.: 1
: 1.000
VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 35VAC 10% 5mm StandarD 8.660In Stock
Cut Tape
0,318 €
0,197 €
0,157 €
0,149 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4.146In Stock
0,447 €
0,284 €
0,247 €
0,23 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 664In Stock
1.500Expected 1/25/2027
0,757 €
0,486 €
0,427 €
0,398 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 4.5 kA 0.25 J 180 pF - 55 C + 85 C Bulk
Bourns Varistors DV SERIES 35V 2.411In Stock
Cut Tape
2,43 €
1,54 €
1,16 €
1,09 €
Reel
0,779 €
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 3.4 J 1.4 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2.958In Stock
Cut Tape
0,98 €
0,59 €
0,377 €
0,286 €
Reel
0,232 €
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
KEMET Varistors 45V 1000A 2220 AEC-Q200 1.753In Stock
Cut Tape
1,82 €
1,14 €
0,839 €
0,784 €
Reel
0,55 €
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 195pF 80A 45VDC 3.949In Stock
Cut Tape
0,611 €
0,566 €
0,514 €
0,468 €
Reel
0,333 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 35V 1.159In Stock
Cut Tape
2,15 €
1,35 €
0,963 €
0,903 €
Reel
0,593 €
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.8 J 800 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 42 VDC 1000PF 1.767In Stock
Cut Tape
0,533 €
0,40 €
0,395 €
0,39 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 100PF 6.989In Stock
Cut Tape
0,267 €
0,165 €
0,142 €
0,134 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.393In Stock
Cut Tape
1,60 €
0,98 €
0,638 €
Reel
0,638 €
0,504 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 35 VAC 45 VDC 56 V 110 V 23 mm 2 kA 41 J 13.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 35V 100A 200pF 78.866In Stock
84.000Expected 1/1/2027
Cut Tape
0,301 €
0,191 €
Reel
0,191 €
Min.: 1
Mult.: 1
: 2.000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 12.602In Stock
Cut Tape
1,63 €
1,09 €
0,972 €
0,967 €
Reel
0,967 €
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel