50 V Varistors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 0603 30Vdc 10pF 194.580In Stock
Cut Tape
0,12 €
0,069 €
0,052 €
0,05 €
Reel
0,041 €
Min.: 1
Mult.: 1
: 4.000
High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 50 V 120 V 15 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC W/EMI VARISTOR 21.946In Stock
Cut Tape
0,722 €
0,466 €
0,382 €
0,366 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 4.000
EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 30 VDC 50 V 1.8 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 50V MULTILAYER VARISTOR 58.254In Stock
Cut Tape
0,12 €
0,07 €
0,054 €
0,051 €
Reel
0,041 €
Min.: 1
Mult.: 1
: 10.000
EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5 VDC 50 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 50V MULTILAYER VARISTOR 5.850In Stock
Cut Tape
0,138 €
0,083 €
0,077 €
Reel
0,077 €
0,072 €
0,071 €
Min.: 1
Mult.: 1
: 4.000
EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5 VDC 50 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC 25A W/EMI VARISTOR
16.563On Order
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,269 €
Min.: 1
Mult.: 1
: 2.000
EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VDC 50 V 4.7 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0]@1mA 80Vclamp 500A
2.000Expected 1/27/2027
Cut Tape
0,327 €
0,203 €
0,163 €
0,155 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2.000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 500 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0]@1mA 80Vclamp 1000A
2.000Expected 1/27/2027
Cut Tape
0,507 €
0,323 €
0,261 €
0,249 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 2.000
AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 1 kA 2.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,507 €
0,421 €
0,224 €
0,147 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 4.000
AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 50 V 80 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4.000
Mult.: 4.000
: 4.000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 50 V 80 V 800 A 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 80A Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,112 €
0,065 €
0,051 €
0,047 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 4.000
AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 50 V 80 V 80 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 10Vclamp 400A Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,258 €
0,159 €
0,126 €
0,12 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 2.000
AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 30 VAC 38 VDC 50 V 80 V 400 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0]@1mA 80Vclamp 200A Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,671 €
0,43 €
0,267 €
0,183 €
0,159 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 3.000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 200 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0]@1mA 80Vclamp 300A Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,74 €
0,443 €
0,278 €
0,209 €
Reel
0,145 €
Min.: 1
Mult.: 1
: 2.000
AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 300 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0]@1mA 80Vclamp 400A Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,74 €
0,443 €
0,278 €
0,209 €
Reel
0,145 €
Min.: 1
Mult.: 1
: 2.000
AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 400 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Reel
0,441 €
0,436 €
Min.: 4.000
Mult.: 4.000
: 4.000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 50 V 80 V 2 kA 2.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.0 54.0]a.1mA 80Vclamp 1200A Non-Stocked Lead-Time 16 Weeks
Reel
0,556 €
0,555 €
Min.: 3.000
Mult.: 3.000
: 3.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 1.2 kA 2.6 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.0 54.0]a.1mA 80Vclamp 3000A Non-Stocked Lead-Time 16 Weeks
Reel
0,841 €
0,84 €
Min.: 2.000
Mult.: 2.000
: 2.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 3 kA 8 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.0 54.0]a.1mA 80Vclamp 5000A Non-Stocked Lead-Time 16 Weeks
Reel
1,57 €
Min.: 2.000
Mult.: 2.000
: 2.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 5 kA 10 J - 55 C + 125 C Reel