220 V Varistors

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 140V 10% 4.456In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 140VAC 10% 20mm AdvanceD 15.191In Stock
1,03 €
0,674 €
0,484 €
0,473 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1.24 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.821In Stock
Cut Tape
0,722 €
0,432 €
0,272 €
Reel
0,203 €
0,181 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.659In Stock
Cut Tape
0,456 €
0,375 €
0,199 €
0,131 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 220volts 20mm 6.955In Stock
Cut Tape
0,645 €
0,41 €
0,335 €
Reel
0,335 €
0,311 €
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 20 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors CT0603S5ARFG 7.814In Stock
Cut Tape
0,224 €
0,138 €
0,108 €
Reel
0,089 €
0,085 €
0,083 €
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 220 V 600 fF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 220V 2.5KA MOV Disc 10mm 1.000In Stock
0,413 €
0,267 €
0,167 €
0,114 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1.000In Stock
0,413 €
0,267 €
0,167 €
0,114 €
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
0,576 €
0,373 €
0,232 €
0,159 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
0,955 €
0,574 €
0,366 €
0,278 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 2.16 nF - 40 C + 105 C Bulk
Eaton Electronics Varistors 180 VDC 350PF 2.202In Stock
Cut Tape
1,16 €
0,765 €
0,678 €
0,651 €
Reel
0,628 €
Min.: 1
Mult.: 1
: 2.500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 220VDC 1W 7500A L/S=10mm Long LD 1.700In Stock
1,09 €
0,719 €
0,636 €
0,597 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 7.5 kA 155 J 1.2 nF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 220V T&R ZNR Surge Absorber 6.024In Stock
Cut Tape
0,757 €
0,489 €
0,305 €
0,137 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 1.000
ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 190 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components VDRH07K140BSE
Vishay / BC Components Varistors VDRHS07D1750A140VSTLDSBULKe3 1.228In Stock
1,13 €
0,689 €
0,451 €
0,356 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.75 kA 19 J 290 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S140BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 850In Stock
1,50 €
0,912 €
0,789 €
0,395 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V140BSE
Vishay / BC Components Varistors VDRHS14D6000A140VSTLDSBULKe3 980In Stock
1,83 €
1,14 €
0,775 €
0,64 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 6 kA 78 J 950 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 130 Vac 2.215In Stock
1,46 €
0,98 €
0,869 €
0,814 €
0,806 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 18.5 mm 6 kA 77 J - 40 C + 105 C Bulk
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 897In Stock
2.000Expected 1/11/2027
0,55 €
0,347 €
0,273 €
0,255 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 298In Stock
750Expected 1/11/2027
1,18 €
0,702 €
0,665 €
0,616 €
0,574 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.860In Stock
Cut Tape
1,25 €
0,758 €
0,496 €
Reel
0,496 €
0,391 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 140 VAC 180 VDC 220 V 360 V 23 mm 6.5 kA 100 J 2.16 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 140VAC 10% 10mm AdvanceD 9.395In Stock
0,413 €
0,259 €
0,208 €
0,198 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12 mm 3.5 kA 27.5 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 3225mm 8.667In Stock
Cut Tape
0,722 €
0,462 €
0,448 €
0,369 €
Reel
0,338 €
Min.: 1
Mult.: 1
: 2.000
Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 4.5 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.912In Stock
Cut Tape
0,585 €
0,375 €
0,234 €
0,16 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 3.718In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4.215In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 1.500
PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel