120 V Varistors

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 75VAC 10% 40mm High E 1.694In Stock
22,68 €
18,54 €
16,93 €
16,03 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 11 nF - 40 C + 105 C Bulk
Bourns Varistors PV 75V 10% 5.859In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,356 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.672In Stock
Cut Tape
0,757 €
0,453 €
0,285 €
Reel
0,212 €
0,19 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 32 J 2.04 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.562In Stock
Cut Tape
0,619 €
0,399 €
0,249 €
0,17 €
Reel
0,147 €
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel

TDK Varistors 75VAC 10% 14mm StandarD 2.990In Stock
Cut Tape
0,542 €
0,344 €
0,279 €
0,266 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1.37 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 60VAC 10% 4032mm 2.085In Stock
0,705 €
0,452 €
0,371 €
0,359 €
Min.: 1
Mult.: 1
Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 2.110In Stock
8.000Expected 10/28/2026
Cut Tape
0,318 €
0,259 €
0,138 €
0,09 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 4.000
CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 120V 4.5KA MOV Disc 14mm 3.500In Stock
0,851 €
0,508 €
0,319 €
0,24 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1.7 nF - 40 C + 125 C Bulk
Littelfuse Varistors 100A 120V 40pF 1.173In Stock
0,757 €
0,486 €
0,427 €
0,398 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Vishay / BC Components VDRH14V075BSE
Vishay / BC Components Varistors VDRHS14D6000A075VSTLDSBULKe3 480In Stock
500Expected 10/30/2026
1,83 €
1,14 €
0,775 €
0,64 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 16.5 mm 6 kA 44 J 1.9 nF - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.988In Stock
Cut Tape
1,28 €
0,783 €
0,513 €
Reel
0,513 €
0,404 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 55 J 4.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 75VAC 10% 14mm StandarD 14.849In Stock
0,447 €
0,281 €
0,226 €
0,216 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 20 J 1.37 nF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 20mm StandarD 6.664In Stock
0,877 €
0,571 €
0,47 €
0,451 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 40 J 2.9 nF - 40 C + 105 C Bulk
Littelfuse Varistors 75V 250A 300pF 13 Inch Reel 5.129In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V 9.877In Stock
7.000Expected 12/3/2026
Cut Tape
0,387 €
0,242 €
0,194 €
0,185 €
Reel
0,176 €
Min.: 1
Mult.: 1
: 1.000
CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 75V 7.603In Stock
Cut Tape
1,02 €
0,67 €
0,554 €
0,531 €
Reel
0,507 €
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 480 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 2.744In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 1.500
PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 4 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 75VAC 10% 5mm StandarD 4.611In Stock
0,284 €
0,176 €
0,168 €
0,159 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 5 mm 400 A 2.5 J 210 pF - 40 C + 105 C Bulk

TDK Varistors 75VAC 10% 7mm StandarD 5.776In Stock
Cut Tape
0,31 €
0,188 €
0,166 €
Reel
0,166 €
0,165 €
Min.: 1
Mult.: 1
: 6.000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 75VAC 10% 7mm StandarD 3.193In Stock
15.000Expected 10/28/2026
0,249 €
0,151 €
0,12 €
0,118 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Bulk

TDK Varistors 75VAC 10% 10mm StandarD 3.000In Stock
Cut Tape
0,456 €
0,283 €
0,228 €
0,217 €
Reel
0,185 €
Min.: 1
Mult.: 1
: 3.000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12 mm 25 A 12 J 720 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 75VAC 10% 10mm StandarD 2.159In Stock
0,353 €
0,218 €
0,175 €
0,166 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 2.5 kA 12 J 720 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 4032mm 1.621In Stock
0,877 €
0,568 €
0,468 €
0,448 €
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 5.9 J 430 pF - 40 C + 85 C Blister Pack
KYOCERA AVX Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V 99.575In Stock
73.000Expected 1/12/2027
Cut Tape
0,172 €
0,105 €
0,083 €
Reel
0,082 €
0,078 €
0,071 €
Min.: 1
Mult.: 1
: 1.000
MAV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 52 VAC 70 VDC 120 V 225 V 2 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 120V 600A VFM ZNR SURGE ABSORBER 2.184In Stock
10.000On Order
Cut Tape
2,18 €
1,46 €
1,27 €
1,20 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 2.000
VF MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 600 A 5 J - 40 C + 85 C Reel, Cut Tape, MouseReel