SMD/SMT 3.2 mm Varistors

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 1.871In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1.1 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1.404In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2.740In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 27 V 40V 4.326In Stock
Min.: 1
Mult.: 1
: 1.250

VC MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 27 V 40 V 800 A 2.4 J 5.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 6.880In Stock
Min.: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 800A 1812 AEC-Q200 4.841In Stock
Min.: 1
Mult.: 1
: 1.500

VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 18 VDC 22 V 40 V 800 A 2.4 J 4.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8.454In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 22.974In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 9.641In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5.485In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6.529In Stock
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 6.237In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.9 J 2.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 5.402In Stock
Min.: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1.695In Stock
Min.: 1
Mult.: 1
: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 17Vrms 800A 1.195In Stock
Min.: 1
Mult.: 1
: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 4.5J 500 pF 100 V 165V 552In Stock
Min.: 1
Mult.: 1
: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 2.5-3.7J 57V 1 812 AEC-Q200 1.908In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 57 V 800 A 3.7 J 2.6 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 3.848In Stock
Min.: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 11V 500A 1812 AEC-Q200 4.525In Stock
Min.: 1
Mult.: 1
: 1.500

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 8 VAC 11 VDC 15 V 25 V 500 A 1.9 J 6.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812 95VAC 125VDC 45 A AEC-Q200 10% 997In Stock
Min.: 1
Mult.: 1
: 1.000

VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 270 V 45 A 5 J 280 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5.773In Stock
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 600A 1812 AEC-Q200 3.326In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 650PF 4.137In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 1300PF 1.933In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors MLV, 1812, 30V 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

X-series, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel