G Series Varistors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Z62000Z2310Z11
TDK Varistors 150VAC 6kA 10% 2pin 14mm Engineering Samples 660In Stock
1,16 €
0,767 €
0,681 €
0,639 €
0,614 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 580 V 14 mm 6 kA 70 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z12
TDK Varistors 230VAC 6kA 10% 2pin 14mm Engineering Samples 134In Stock
1,16 €
0,767 €
0,681 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 900 V 14 mm 6 kA 105 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z13
TDK Varistors 275VAC 6kA 10% 2pin 14mm Engineering Samples 175In Stock
1,16 €
0,767 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 1.05 kV 14 mm 6 kA 130 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z14
TDK Varistors 320VAC 6kA 10% 2pin 14mm Engineering Samples 149In Stock
1,16 €
0,767 €
0,681 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial SIOV 320 VAC 415 VDC 1.3 kV 14 mm 6 kA 150 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z15
TDK Varistors 150VAC 10kA 10% 2pin 20mm Engineering Samples 909In Stock
1,26 €
0,839 €
0,745 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 530 V 20 mm 6 kA 120 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z16
TDK Varistors 230VAC 10kA 10% 2pin 20mm Engineering Samples 146In Stock
1,26 €
0,839 €
0,745 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 820 V 20 mm 6 kA 180 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z17
TDK Varistors 275VAC 10kA 10% 2pin 20mm Engineering Samples 103In Stock
1,26 €
0,839 €
0,745 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 950 V 20 mm 6 kA 260 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z18
TDK Varistors 320VAC 10kA 10% 2pin 20mm Engineering Samples Non-Stocked
G MOVs PCB Mount Radial SIOV 320 VAC 415 VDC 1.15 kV 20 mm 6 kA 320 J - 40 C + 85 C Bulk
Chemi-Con Varistors 33uF 33 Volt Non-Stocked
0,688 €
0,414 €
0,159 €
0,157 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial Bulk
Chemi-Con Varistors 39uF 7 Volt Non-Stocked
0,722 €
0,434 €
0,167 €
0,164 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial Bulk
Chemi-Con Varistors 47uF 7 Volt Non-Stocked
0,748 €
0,447 €
0,171 €
0,169 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial Bulk
Chemi-Con Varistors 241V 10% Non-Stocked
0,74 €
0,477 €
0,298 €
0,204 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 30 J 400 pF - 40 C + 85 C
Chemi-Con Varistors 68uF 68 Volt Non-Stocked
1,02 €
0,619 €
0,261 €
0,251 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial Bulk
Chemi-Con Varistors 430uF 430 Volt Non-Stocked
3,07 €
1,20 €
1,11 €
1,09 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial Bulk
Chemi-Con TNR9G431KT31
Chemi-Con Varistors Non-Stocked
0,791 €
0,479 €
0,30 €
0,225 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 700 V 10 mm 1.2 kA 20 J 170 pF - 40 C + 85 C