V10E300P Varistors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 8.776In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 10 mm 3.5 kA 60 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 4.958In Stock
Min.: 1
Mult.: 1
Reel: 500

UltraMOV 385 VDC 775 V Reel, Cut Tape
Littelfuse Varistors 300V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UltraMOV 385 VDC 775 V Ammo Pack
Littelfuse Varistors 300V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 1.000

UltraMOV Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 1.000

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 12.5 mm 3.5 kA 60 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

UltraMOV MOVs Ammo Pack
Littelfuse Varistors 300V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 1.000

UltraMOV MOVs Bulk
Littelfuse Varistors 300V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

UltraMOV 385 VDC 775 V Reel
Littelfuse V10E300PL1A
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

Disc Varistors Through Hole Radial 300 VAC 385 VDC 517 VDC 775 V 10 mm 3.5 kA 60 J 180 pF - 40 C + 85 C Ammo Pack
Littelfuse V10E300PL1A7
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

Disc Varistors Through Hole Radial 300 VAC 385 VDC 517 VDC 775 V 10 mm 3.5 kA 60 J 180 pF - 40 C + 85 C Reel
Littelfuse V10E300PL2A5X2855
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500
Ammo Pack
EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD 20.089In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 60 J 180 pF - 40 C + 105 C Bulk