Axial Varistors

Results: 199
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V 1.129In Stock
1.000Expected 4/5/2027
Cut Tape
0,619 €
0,396 €
0,332 €
Reel
0,332 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 2.54 mm 150 A 100 mJ 2.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 280 0pF 8.5 V 18V 604In Stock
Cut Tape
0,619 €
0,396 €
0,323 €
0,309 €
Reel
0,282 €
Min.: 1
Mult.: 1
: 3.000
VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 2.54 mm 150 A 400 mJ 2.8 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V 1.953In Stock
Cut Tape
0,559 €
0,356 €
0,289 €
0,276 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 2.54 mm 4.5 kA 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 13VDC 0.4J 110 0pF 18.5 V 32V 1.169In Stock
1.000Expected 3/30/2027
Cut Tape
0,619 €
0,396 €
0,323 €
0,309 €
Reel
0,308 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 18 VAC 13 VDC 18.5 V 32 V 2.54 mm 150 A 400 mJ 1.1 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V 85In Stock
Cut Tape
0,593 €
0,377 €
0,306 €
0,292 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 4.5 kA 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V 415In Stock
Cut Tape
0,619 €
0,396 €
0,323 €
0,309 €
Reel
0,297 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 150 A 400 mJ 900 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V 1.587In Stock
Cut Tape
0,619 €
0,396 €
0,323 €
0,315 €
Reel
0,309 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 18 VAC 26 VDC 34.5 V 60 V 2.54 mm 120 A 400 mJ 650 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 550 pF 41 V 67V 93In Stock
2.000On Order
Cut Tape
0,765 €
0,491 €
0,402 €
0,384 €
Reel
0,348 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 21 VAC 30 VDC 41 V 67 V 2.54 mm 120 A 400 mJ 550 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V 1.451In Stock
Cut Tape
0,619 €
0,396 €
0,323 €
0,309 €
Reel
0,297 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 2.54 mm 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V 790In Stock
Cut Tape
0,404 €
0,255 €
0,205 €
0,195 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 50 V 2.54 mm 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 2J 400pF 76 V 120V 1.764In Stock
Cut Tape
1,19 €
0,776 €
0,642 €
0,616 €
Reel
0,507 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 42 VAC 60 VDC 76 V 120 V 3.56 mm 300 A 2 J 400 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 55 V MCOV 1.188In Stock
1,28 €
0,605 €
0,538 €
0,421 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 135 V MCOV 1.595In Stock
1,22 €
0,574 €
0,51 €
0,398 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 140 V MCOV 1.475In Stock
1,22 €
0,574 €
0,51 €
0,398 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 150 V MCOV 1.600In Stock
1,22 €
0,574 €
0,51 €
0,398 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 200 V MCOV 916In Stock
1,22 €
0,574 €
0,501 €
0,398 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 220 V MCOV 1.600In Stock
1,04 €
0,484 €
0,429 €
0,369 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 230 V MCOV 1.415In Stock
1,04 €
0,484 €
0,429 €
0,369 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 250 V MCOV 775In Stock
1,22 €
0,574 €
0,51 €
0,398 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 270 V MCOV 592In Stock
1,22 €
0,574 €
0,51 €
0,398 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 320 V MCOV 631In Stock
1,22 €
0,574 €
0,51 €
0,398 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 330 V MCOV 430In Stock
1,04 €
0,484 €
0,429 €
0,369 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 360 V MCOV 1.200In Stock
1,04 €
0,484 €
0,429 €
0,369 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 390 V MCOV 1.200In Stock
1,04 €
0,484 €
0,429 €
0,369 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 420 V MCOV 1.180In Stock
1,07 €
0,495 €
0,439 €
0,378 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk