Metal Oxide Varistor Varistors

Results: 765
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1.000In Stock
0,464 €
0,298 €
0,185 €
0,127 €
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 2.5 kA 70 J 240 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk 290In Stock
1,53 €
0,946 €
0,648 €
0,535 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 14 mm 4.5 kA 329 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
0,714 €
0,461 €
0,287 €
0,197 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 656In Stock
Cut Tape
0,851 €
0,513 €
0,323 €
Reel
0,241 €
0,20 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6.24 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
1,01 €
0,607 €
0,381 €
0,286 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 288 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 200In Stock
1,78 €
1,11 €
0,818 €
0,763 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
1,12 €
0,683 €
0,446 €
0,353 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
0,344 €
0,281 €
0,15 €
0,098 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1.500In Stock
Cut Tape
0,559 €
0,464 €
0,246 €
0,162 €
Reel
0,082 €
Min.: 1
Mult.: 1
: 1.500
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 592In Stock
0,714 €
0,461 €
0,287 €
0,197 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 552 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 570In Stock
0,714 €
0,461 €
0,287 €
0,197 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
0,74 €
0,477 €
0,298 €
0,204 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
0,955 €
0,574 €
0,366 €
0,278 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 6.5 kA 136 J 1.56 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
2.000Expected 11/5/2026
0,292 €
0,237 €
0,126 €
0,083 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
0,499 €
0,409 €
0,218 €
0,143 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 7 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1.000In Stock
0,413 €
0,267 €
0,167 €
0,114 €
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
0,576 €
0,373 €
0,232 €
0,159 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 787In Stock
0,576 €
0,373 €
0,232 €
0,159 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
1,01 €
0,607 €
0,381 €
0,286 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
0,955 €
0,574 €
0,366 €
0,278 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1.8 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
1,12 €
0,683 €
0,446 €
0,353 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 1.116 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
1,12 €
0,683 €
0,446 €
0,353 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 220 J 1.02 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1.877In Stock
0,327 €
0,267 €
0,142 €
0,093 €
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 54In Stock
8.000On Order
Cut Tape
0,464 €
0,297 €
0,185 €
0,126 €
Reel
0,084 €
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.1 J 3.36 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1.600In Stock
0,421 €
0,268 €
0,168 €
0,114 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 480 VAC 640 VDC 780 V 1.29 kV 7 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Bulk