Axial Varistors

Results: 199
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 460 V MCOV 575In Stock
1,57 €
0,972 €
0,667 €
0,57 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 310 V MCOV 1.250In Stock
1,75 €
1,08 €
0,741 €
0,637 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 340 V MCOV 490In Stock
1,79 €
1,11 €
0,759 €
0,652 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 60 V MCOV 584In Stock
2,67 €
1,68 €
1,12 €
1,11 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 160 V MCOV 70In Stock
2,67 €
1,68 €
0,929 €
0,903 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 200 V MCOV 150In Stock
2,67 €
1,68 €
1,12 €
0,903 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 115 V MCOV 1.592In Stock
1,51 €
0,73 €
0,585 €
0,564 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 310 V MCOV 1.189In Stock
1,42 €
0,877 €
0,599 €
0,561 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial AEC-Q200 Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 200 V MCOV 450In Stock
1,51 €
0,937 €
0,64 €
0,598 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 370 V MCOV 900In Stock
1,55 €
0,955 €
0,655 €
0,561 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 80 V MCOV 265In Stock
1,75 €
1,08 €
0,741 €
0,63 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 145 V MCOV 260In Stock
1,75 €
1,08 €
0,741 €
0,63 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 170 V MCOV 130In Stock
1,75 €
1,08 €
0,741 €
0,525 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 180 V MCOV 300In Stock
1,75 €
1,08 €
0,741 €
0,63 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 360 V MCOV 500In Stock
1,75 €
0,955 €
0,806 €
0,692 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 80 V MCOV 150In Stock
2,67 €
1,68 €
1,12 €
0,903 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 370 V MCOV 157In Stock
2,89 €
1,81 €
1,23 €
0,998 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 240 V MCOV 1.696In Stock
1,42 €
0,877 €
0,599 €
0,561 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 310 V MCOV 870In Stock
2,67 €
1,68 €
0,989 €
0,929 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 70 V MCOV 1.580In Stock
1,51 €
0,73 €
0,585 €
0,564 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 75 V MCOV 1.569In Stock
1,51 €
0,73 €
0,585 €
0,564 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 90 V MCOV 1.596In Stock
1,51 €
0,73 €
0,585 €
0,564 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 4 700pF 5 V 12V 941In Stock
Cut Tape
0,576 €
0,364 €
0,296 €
0,282 €
Reel
0,271 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 100 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 1.324In Stock
1.000On Order
Cut Tape
0,714 €
0,461 €
0,378 €
0,361 €
Reel
0,347 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V 135In Stock
6.000On Order
Cut Tape
0,559 €
0,356 €
0,347 €
0,276 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 2.54 mm 4.5 kA 100 mJ 1 nF - 55 C + 125 C Reel, Cut Tape