TDK CeraDiodes High Speed Series Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 40VAC 10% 4032mm 16.156In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 56 V 135 V 250 A 3 J 900 pF - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors 300VAC 10% 4032mm 7.651In Stock
Min.: 1
Mult.: 1

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 90 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 0612 350V 3pF 11.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 0612 (1632 metric) 16 VDC 80 V 350 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 25Vrms 1.0A 1.820In Stock
4.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 2.000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 35VAC 10% 4032mm 1.186In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 2.5 J 1050 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 22VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 0508 66V 10pF Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

CeraDiodes High Speed PCB Mount SMD/SMT 0508 (1220 metric) 66 V - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1012 Array 195V 7pF Non-Stocked Lead-Time 11 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

CeraDiodes High Speed PCB Mount SMD/SMT SOT-23-6 195 V - 40 C + 85 C Reel