Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors M83530/1-2200D 6In Stock
Min.: 1
Mult.: 1
No
PCB Mount Through Hole 150 VAC 200 VDC 650 V 7 mm 6 kA 55 J 3200 pF - 55 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 634In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 4.127In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 3.544In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 7mm Epoxy UltraMOV 2.570In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 1 kA 11 J 1000 pF - 40 C + 85 C Bulk
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4.980In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2200 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 3.800In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 5 mm 100 A 3 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 820In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 625V 6500A 160pF 14mm Radial 624In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 14mm Phenolic UltraMOV 1.518In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385V 10000A 700pF 20mm Radial 75In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 325 J 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275 VAC 260J 710V-CL 10KA-PK 1.061In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 260 J 900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 505In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 10 kA 325 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 862In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial 4.612In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3.438In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.2 J 1620 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.054In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 682 V 1.025 kV 1.2 kA 27 J 60 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.184In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 150 VAC 264 VDC 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1.460In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 510V 6500A 200pF 14mm Radial 1.203In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 990In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 130V 250A 110pF Bulk Pack 90In Stock
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 20mm Phenolic UltraMOV 250In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 8 kA 28 J 0.0222 uF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 618In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 450 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 163V 100A 17pF 1.334In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 171 VAC 235 VDC 270 V 440 V 3 mm 100 A 1 J 17 pF - 55 C + 85 C Bulk