Littelfuse MT Series Varistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 100V 100pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 60 VAC 81 VDC 185 V 3 mm 40 A 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 100A 120V 40pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 72 VAC 97 VDC 220 V 3 mm 100 A 40 pF - 55 C + 85 C Reel
Littelfuse Varistors 100A 120V 40pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 75 VAC 101 VDC 205 V 3 mm 100 A 40 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 100A 32pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 92 VAC 127 VDC 240 V 3 mm 100 A 32 pF - 55 C + 85 C Reel
Littelfuse Varistors 105V 100A 27pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 105 VAC 144 VDC 310 V 3 mm 100 A 27 pF - 55 C + 85 C Reel
Littelfuse Varistors 105V 100A 27pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 125 VAC 152 VDC 290 V 3 mm 100 A 27 pF - 55 C + 85 C Reel
Littelfuse Varistors 10V 550pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 10 VAC 14 VDC 44 V 3 mm 40 A 550 pF - 55 C + 85 C Reel
Littelfuse Varistors 132V 100A 21pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

MT MOVs PCB Mount Radial 138 VAC 191 VDC 220 V 360 V 3 mm 100 A 0.9 J 21 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 10V 40A 410pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

MT MOVs PCB Mount Radial 14 VAC 18 VDC 51 V 3 mm 40 A 100 mJ 410 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 163V 100A 17pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 171 VAC 235 VDC 440 V 3 mm 100 A 17 pF - 55 C + 85 C Reel
Littelfuse Varistors 17V 40A 370pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 17 VAC 22 VDC 59 V 3 mm 40 A 370 pF - 55 C + 85 C Reel
Littelfuse Varistors 188V 100A 14pF Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 188 VAC 257 VDC 570 V 3 mm 100 A 14 pF - 55 C + 85 C Reel
Littelfuse Varistors 188V 100A 14pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 200 VAC 274 VDC 540 V 3 mm 100 A 14 pF - 55 C + 85 C Reel
Littelfuse Varistors 18V 180A 300pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 18 VAC 23 VDC 33 V 73 V 3 mm 40 A 130 mJ 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 18V 180A 300pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 20 VAC 26 VDC 67 V 3 mm 40 A 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 234V 100A 12pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 234 VAC 322 VDC 670 V 3 mm 100 A 12 pF - 55 C + 85 C Reel
Littelfuse Varistors 25V 40A 250pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 22 VAC 28 VDC 86 V 3 mm 40 A 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 25V 40A 250pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 3 mm 40 A 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 275V 100A 11pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 253 VAC 349 VDC 740 V 3 mm 100 A 11 pF - 55 C + 85 C Reel
Littelfuse Varistors 275V 100A 11pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 264 VAC 365 VDC 700 V 3 mm 100 A 11 pF - 55 C + 85 C Reel
Littelfuse Varistors 30V 40A 210pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 27 VAC 34 VDC 99 V 3 mm 40 A 210 pF - 55 C + 85 C Reel
Littelfuse Varistors 30V 40A 210pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

MT MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 90 V 3 mm 40 A 190 mJ 210 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 53V 40A 180pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 32 VAC 40 VDC 117 V 3 mm 40 A 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 53V 40A 180pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 35 VAC 45 VDC 108 V 3 mm 40 A 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 68V 180A 150pF Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MT MOVs PCB Mount Radial 38 VAC 48 VDC 138 V 3 mm 180 A 150 pF - 55 C + 85 C Reel