KYOCERA AVX CANAT Series Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 2.110In Stock
8.000Expected 10/28/2026
Cut Tape
0,318 €
0,259 €
0,138 €
0,09 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 4.000
CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 22pF 120V 2.525In Stock
Cut Tape
0,31 €
0,193 €
0,154 €
0,146 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 1.000
CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 67 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 70V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,482 €
0,30 €
0,243 €
0,231 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 1.000
CANAT MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 22pF 100V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,55 €
0,946 €
0,617 €
0,488 €
Reel
0,42 €
Min.: 1
Mult.: 1
: 1.000
CANAT MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel