8 mm Varistors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 30VAC 10% 3225mm 5.599In Stock
Cut Tape
0,722 €
0,462 €
0,378 €
0,362 €
Reel
0,297 €
Min.: 1
Mult.: 1
: 2.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 100 A 900 mJ 720 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 6.457In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 1.500
PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4.679In Stock
Cut Tape
0,628 €
0,398 €
0,324 €
0,31 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 1.500
PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 3225mm 25.174In Stock
Cut Tape
0,722 €
0,462 €
0,378 €
0,354 €
Reel
0,286 €
Min.: 1
Mult.: 1
: 2.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 35VAC 10% 3225mm 4.205In Stock
Cut Tape
0,722 €
0,469 €
Reel
0,469 €
0,318 €
0,317 €
Min.: 1
Mult.: 1
: 2.000
Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 650pF 7 Inch Reel 6.758In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,737 €
0,709 €
Reel
0,583 €
Min.: 1
Mult.: 1
: 1.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 5.109In Stock
Cut Tape
1,19 €
0,772 €
0,633 €
0,558 €
Reel
0,478 €
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 3 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 13 Inch Reel 8.583In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,579 €
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7.324In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,59 €
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 3.718In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 5.775In Stock
Cut Tape
1,19 €
0,772 €
0,633 €
0,522 €
Reel
0,425 €
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7.082In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,593 €
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1.591In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,581 €
Min.: 1
Mult.: 1
: 1.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF Bulk Pack 69In Stock
1,91 €
1,20 €
0,955 €
0,894 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Bulk
Eaton Electronics Varistors 85 VDC 950PF 2.181In Stock
Cut Tape
2,14 €
1,34 €
0,955 €
0,903 €
Reel
0,67 €
Min.: 1
Mult.: 1
: 2.500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 176 V 400 A 2.2 J 950 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2600PF 2.353In Stock
Cut Tape
2,14 €
1,34 €
0,955 €
0,903 €
Reel
0,67 €
Min.: 1
Mult.: 1
: 2.500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 63 V 100 A 600 mJ 2.6 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 180 VDC 350PF 2.202In Stock
Cut Tape
1,16 €
0,765 €
0,678 €
0,651 €
Reel
0,628 €
Min.: 1
Mult.: 1
: 2.500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 35V 1.159In Stock
Cut Tape
2,15 €
1,35 €
0,963 €
0,903 €
Reel
0,593 €
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.8 J 800 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 3500PF 2.469In Stock
Cut Tape
2,14 €
1,34 €
0,955 €
0,903 €
Reel
0,606 €
Min.: 1
Mult.: 1
: 2.500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 44 V 100 A 400 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 200 VDC 250PF 1.880In Stock
Cut Tape
2,14 €
1,34 €
0,955 €
0,903 €
Reel
0,67 €
Min.: 1
Mult.: 1
: 2.500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 38 VDC 1800PF 1.324In Stock
Cut Tape
1,16 €
0,765 €
0,678 €
0,651 €
Reel
0,628 €
Min.: 1
Mult.: 1
: 2.500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 90 V 100 A 900 mJ 1.8 nF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 150V 250A 100pF 13 Inch Reel 27.393In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 250A 50pF 13 Inch Reel 19.853In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 140VAC 10% 3225mm 10.667In Stock
Cut Tape
0,722 €
0,462 €
0,448 €
0,369 €
Reel
0,338 €
Min.: 1
Mult.: 1
: 2.000
Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 4.5 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 3225mm 8.000In Stock
Cut Tape
0,585 €
0,373 €
0,316 €
Reel
0,316 €
0,287 €
Min.: 1
Mult.: 1
: 2.000
Automotive Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Reel, Cut Tape