25.5 mm Varistors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 95VAC 10% 20mm StandarD 9.485In Stock
0,877 €
0,571 €
0,47 €
0,451 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 21.5 mm 6.5 kA 50 J 2.5 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A751
1.066In Stock
3,39 €
2,22 €
2,12 €
1,94 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C
TDK Varistors 175VAC 10% 20mm StandarD 11.602In Stock
0,757 €
0,489 €
0,401 €
0,384 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 20mm AdvanceD 9.801In Stock
16.800Expected 12/14/2026
0,592 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 470 VAC 385 VDC 470 V 775 V 21.5 mm 1 kA 250 J 780 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 20mm StandarD 9.646In Stock
0,473 €
0,396 €
0,361 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6.75 nF - 40 C + 105 C Bulk
TDK Varistors 60VAC 10% 20mm StandarD 4.770In Stock
0,473 €
0,396 €
0,361 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 33 J 3.6 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm StandarD 2.932In Stock
0,877 €
0,571 €
0,47 €
0,451 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 8 kA 78 J 1.24 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm StandarD 3.021In Stock
4.200Expected 11/2/2026
1,06 €
0,685 €
0,499 €
0,459 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1.16 nF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 20mm AdvanceD 950In Stock
7.200Expected 11/10/2026
0,946 €
0,612 €
0,505 €
0,483 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A112
547In Stock
2.000On Order
4,99 €
4,02 €
3,89 €
3,33 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 680 VAC 895 VDC 1.21 kV 1.815 kV 20 mm 7.5 kA 620 J 400 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A911
606In Stock
4,35 €
3,32 €
3,06 €
2,78 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 7.5 kA 510 J 500 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A821
1.000Expected 11/9/2026
4,02 €
3,08 €
2,36 €
2,13 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 460 J 530 pF - 40 C + 85 C
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE Non-Stocked Lead-Time 18 Weeks
4,04 €
3,81 €
Min.: 210
Mult.: 210
RA8 MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 22 mm 6.5 kA 140 J 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 200V 6500A 1900pF Non-Stocked Lead-Time 18 Weeks
3,63 €
Min.: 210
Mult.: 210
No
RA8 MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 22 mm 6.5 kA 70 J 1.9 nF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 6500A 900pF Non-Stocked Lead-Time 18 Weeks
3,37 €
Min.: 210
Mult.: 210
No
RA8 MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 22 mm 6.5 kA 140 J 900 pF - 55 C + 125 C Bulk