20 mm Varistors

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 150 VAC 120J 395V-CL 10KA-PK 8.672In Stock
0,533 €
0,341 €
0,298 €
0,278 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 10 kA 120 J 1.05 nF - 40 C + 125 C Bulk
Littelfuse Varistors 130 VAC 100J 340V-CL 10KA-PK 4.116In Stock
0,533 €
0,341 €
0,298 €
0,278 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 10 kA 100 J 1.2 nF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 195J 650V-CL 10KA-PK 3.430In Stock
0,568 €
0,36 €
0,316 €
0,294 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 10 kA 195 J 700 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,125C,Bulk 1.341In Stock
0,662 €
0,368 €
0,25 €
0,202 €
Min.: 1
Mult.: 1
14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300 VAC 250J 775V-CL 10KA-PK 6.076In Stock
3.600Expected 2/1/2027
0,585 €
0,375 €
0,329 €
0,32 €
0,301 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 10 kA 250 J 600 pF - 40 C + 125 C Bulk
Bourns Varistors 275 VAC 155J 730V-CL 6KA-PK 1.865In Stock
4.000Expected 10/27/2026
1,67 €
1,12 €
0,998 €
0,912 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 16.5 mm 6 kA 155 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 320 VAC 180J 875V-CL 6KA-PK 6.078In Stock
1,71 €
1,14 €
1,02 €
0,937 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 320 VAC 415 VDC 16.5 mm 6 kA 180 J 4 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1.778In Stock
0,525 €
0,337 €
0,295 €
0,274 €
0,267 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 228 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 173In Stock
0,937 €
0,615 €
0,543 €
0,509 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 682In Stock
0,886 €
0,58 €
0,513 €
0,482 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 260In Stock
1.800Expected 3/29/2027
0,946 €
0,614 €
0,541 €
0,422 €
0,421 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1.719In Stock
0,645 €
0,415 €
0,364 €
0,34 €
0,335 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 17 mm 6.5 kA 40 J 5 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 385 VAC 273J 1025V-CL 10KA-P 2.930In Stock
0,611 €
0,394 €
0,387 €
0,369 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17 mm 10 kA 273 J 450 pF - 40 C + 125 C Bulk
Littelfuse Varistors 420 VAC 273J 1120V-CL 10KA-P 2.452In Stock
0,628 €
0,406 €
0,356 €
0,332 €
0,328 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 10 kA 273 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 510 VAC 325J 1355V-CL 10KA-P 1.170In Stock
0,662 €
0,428 €
0,357 €
0,347 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 10 kA 325 J 350 pF - 40 C + 125 C Bulk
Bourns Varistors 115 VAC 60J 320V-CL 6KA-PK 288In Stock
1,46 €
0,972 €
0,869 €
0,789 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 115 VAC 150 VDC 16.5 mm 6 kA 60 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 130 VAC 70J 360V-CL 6KA-PK 1.170In Stock
1.600Expected 5/12/2027
1,52 €
1,02 €
0,912 €
0,827 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 16.5 mm 6 kA 70 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 140 VAC 78J 380V-CL 6KA-PK 376In Stock
1,54 €
1,03 €
0,912 €
0,806 €
0,745 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 140 VAC 180 VDC 16.5 mm 6 kA 78 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 150 VAC 84J 420V-CL 6KA-PK 973In Stock
1,54 €
1,03 €
0,912 €
0,86 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 150 VAC 200 VDC 16.5 mm 6 kA 84 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 175 VAC 99J 470V-CL 6KA-PK 229In Stock
1.600On Order
1,63 €
1,09 €
0,972 €
0,847 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 175 VAC 225 VDC 16.5 mm 6 kA 99 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 250 VAC 140J 675V-CL 6KA-PK 1.211In Stock
1,66 €
1,11 €
0,989 €
0,912 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 250 VAC 320 VDC 16.5 mm 6 kA 140 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 45 VAC 24J 150V-CL 6KA-PK 1.200In Stock
1,63 €
1,09 €
0,972 €
0,894 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 45 VAC 56 VDC 16.5 mm 6 kA 24 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 65 VAC 33J 185V-CL 6KA-PK 348In Stock
400Expected 4/15/2027
1,77 €
1,18 €
0,998 €
0,886 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 65 VAC 85 VDC 16.5 mm 6 kA 33 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 95 VAC 53J 270V-CL 6KA-PK 349In Stock
1,46 €
0,972 €
0,869 €
0,762 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 95 VAC 125 VDC 16.5 mm 6 kA 53 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 300 VAC 175J 800V-CL 6KA-PK
9.347On Order
1,60 €
1,08 €
0,955 €
0,843 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 300 VAC 385 VDC 16.5 mm 6 kA 175 J 4 pF - 40 C + 85 C Bulk