500 mA Varistors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,56 €
0,963 €
0,66 €
0,545 €
Reel
0,435 €
Min.: 1
Mult.: 1
: 1.000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,20 €
0,561 €
0,498 €
0,389 €
Reel
0,353 €
0,308 €
Min.: 1
Mult.: 1
: 1.000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 15 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V Non-Stocked Lead-Time 15 Weeks
Reel
0,318 €
Min.: 4.000
Mult.: 4.000
: 4.000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 15 A 50 mJ 75 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V Non-Stocked Lead-Time 19 Weeks
Reel
0,273 €
Min.: 7.500
Mult.: 7.500
: 7.500
VA MLVs PCB Mount Axial 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 650 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Non-Stocked Lead-Time 19 Weeks
Reel
0,254 €
Min.: 3.000
Mult.: 3.000
: 3.000
VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 2.54 mm 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Non-Stocked Lead-Time 19 Weeks
Reel
0,273 €
Min.: 7.500
Mult.: 7.500
: 7.500
VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel
Rectron VR60-T
Rectron Varistors Varistor Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,249 €
Min.: 8.000
Mult.: 4.000
: 4.000
PCB Mount Axial DO-15 3.6 mm - 55 C + 150 C Reel