40 A Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 0402 LIN 200pF 16VDC 16.866In Stock
Cut Tape
0,103 €
0,058 €
0,045 €
0,042 €
Reel
0,033 €
Min.: 1
Mult.: 1
: 10.000
AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 12MM 430V 0.35A RAD 637In Stock
2,60 €
1,69 €
1,31 €
1,05 €
Min.: 1
Mult.: 1
LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 16 mm 1 kA Bulk