4 A Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V 4.877In Stock
14.000On Order
Min.: 1
Mult.: 1
: 1.000

CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V 6In Stock
Min.: 1
Mult.: 1
: 1.000

CAN FLX MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 180 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 8p F 120V 225V 433In Stock
Min.: 1
Mult.: 1
: 4.000

MAV MLVs PCB Mount SMD/SMT 0405 (1013 metric) 52 VAC 70 VDC 120 V 225 V 3 A 20 mJ 8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V 192In Stock
10.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 1.000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VAC 5 VDC 10.8 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V
7.998On Order
Min.: 1
Mult.: 1
: 4.000

CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 70V 145V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

CAN FLX MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 145 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V Non-Stocked Lead-Time 15 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

CAN FLX MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 180 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 8p F 120V 225V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

MAV MLVs PCB Mount SMD/SMT 0405 (1013 metric) 52 VAC 70 VDC 120 V 225 V 3 A 20 mJ 8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel