1 A Varistors

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 98.261In Stock
Cut Tape
1,24 €
0,582 €
0,518 €
0,404 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 1.000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 30VAC 10% 5mm StandarD 17.000In Stock
0,275 €
0,167 €
0,132 €
0,126 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 3225mm 4.205In Stock
Cut Tape
0,722 €
0,469 €
Reel
0,469 €
0,318 €
0,317 €
Min.: 1
Mult.: 1
: 2.000
Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 34V 200A 1206 AEC-Q200 14.536In Stock
Cut Tape
0,275 €
0,169 €
0,134 €
0,127 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 2.500
VA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 18.218In Stock
Cut Tape
0,215 €
0,129 €
0,101 €
0,096 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 3.500
VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 11.169In Stock
Cut Tape
0,335 €
0,208 €
0,166 €
0,158 €
Reel
0,137 €
Min.: 1
Mult.: 1
: 2.000
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 120A 1206 AEC-Q200 14.258In Stock
Cut Tape
0,318 €
0,199 €
0,158 €
0,151 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2.500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 112 V 120 A 800 mJ 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 10 VAC .17J 36V-CL 40KA-PK 6.978In Stock
0,387 €
0,242 €
0,21 €
0,203 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 5 mm 100 A 170 mJ 1 nF - 55 C + 85 C Bulk
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10.689In Stock
Cut Tape
0,344 €
0,327 €
0,224 €
0,20 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 10.000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1500pF 200A 14VDC 7.637In Stock
Cut Tape
0,679 €
0,653 €
0,652 €
0,634 €
Reel
0,491 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V 35 V 200 A 500 mJ 1.5 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 32.259In Stock
Cut Tape
0,284 €
0,174 €
0,138 €
0,132 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 1600pF 80A 5.5VDC 7.591In Stock
Cut Tape
0,576 €
0,559 €
0,543 €
0,527 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 16 V 80 A 100 mJ 1.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14MM P47Z7 30VRMS 6.017In Stock
0,49 €
0,309 €
0,27 €
0,251 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .1J 30V-CL 6.675In Stock
0,413 €
0,26 €
0,226 €
0,211 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 30 V 5 mm 50 A 100 mJ 1.4 nF - 55 C + 85 C Bulk

TDK Varistors 35VAC 10% 5mm StandarD 8.660In Stock
Cut Tape
0,318 €
0,197 €
0,157 €
0,149 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 5mm StandarD 4.220In Stock
Cut Tape
0,387 €
0,237 €
0,188 €
0,179 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 5mm StandarD 5.426In Stock
Cut Tape
0,318 €
0,197 €
0,157 €
0,149 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 5mm StandarD 5.214In Stock
Cut Tape
0,387 €
0,237 €
0,188 €
0,173 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1.2 nF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 18V 30A 0603 AEC-Q200 18.782In Stock
Cut Tape
0,138 €
0,08 €
0,062 €
0,058 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 300 mJ 195 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2.883In Stock
0,335 €
0,204 €
0,175 €
0,163 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 20V 7mm Radial 5mm 2.936In Stock
0,98 €
0,586 €
0,474 €
0,473 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7 mm 100 A 0.8 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2.958In Stock
Cut Tape
0,98 €
0,59 €
0,377 €
0,286 €
Reel
0,232 €
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4.327In Stock
0,611 €
0,361 €
0,25 €
0,232 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSTAPEe3 1.500In Stock
Cut Tape
0,98 €
0,59 €
0,377 €
0,286 €
0,257 €
Reel
0,20 €
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1.3 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3.738In Stock
0,671 €
0,40 €
0,277 €
0,257 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 125 C Bulk