710 V Varistors

Results: 667
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 275V 10% 6.501In Stock
Cut Tape
0,714 €
0,456 €
0,415 €
0,356 €
Reel
0,325 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 5mm StandarD 121.240In Stock
0,232 €
0,143 €
0,113 €
0,107 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2.794In Stock
1,69 €
1,25 €
1,14 €
1,02 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.180In Stock
Cut Tape
2,28 €
1,70 €
1,56 €
1,39 €
Reel
1,11 €
1,06 €
Min.: 1
Mult.: 1
: 300
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 2.354In Stock
Cut Tape
0,301 €
0,183 €
0,145 €
0,138 €
Reel
0,10 €
Min.: 1
Mult.: 1
: 6.000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2.840In Stock
1,15 €
0,745 €
0,61 €
0,538 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 380In Stock
1,12 €
0,683 €
0,446 €
0,353 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 1.116 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 592In Stock
0,714 €
0,461 €
0,287 €
0,197 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 552 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 15KA MOV Disc 25mm 36In Stock
2,68 €
1,69 €
1,27 €
1,15 €
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1.5 nF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 275volts 17mm Radial 1.953In Stock
0,507 €
0,321 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 7 B L1 15.140In Stock
0,542 €
0,345 €
0,279 €
0,238 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 35 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 10 B L1 14.267In Stock
1,63 €
0,998 €
0,65 €
0,513 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 10mm Bulk L1 14.952In Stock
1,51 €
0,85 €
0,618 €
0,497 €
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 88 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 275 K 7 B L1 16.484In Stock
1,14 €
0,594 €
0,426 €
0,336 €
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 20mm Bulk L1 6.005In Stock
2,26 €
1,69 €
1,54 €
1,32 €
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 330 J 900 pF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 2.733In Stock
Cut Tape
0,593 €
0,377 €
0,329 €
0,306 €
Reel
0,248 €
Min.: 1
Mult.: 1
: 500
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Bourns Varistors CV 275 K 20 B L1 3.542In Stock
3,32 €
2,18 €
1,96 €
1,73 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 6.5 kA 304 J 900 pF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 80pF
8.894In Stock
Cut Tape
0,292 €
0,18 €
0,156 €
0,145 €
Reel
0,143 €
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Reel, Cut Tape
Bourns Varistors CV+ 275 K 14 B L1 7.695In Stock
1,75 €
1,01 €
0,80 €
0,747 €
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 170 J 530 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8.709In Stock
0,275 €
0,17 €
0,133 €
0,128 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH10S275BSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSBULKe3 817In Stock
1,50 €
0,912 €
0,596 €
0,47 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V275ASE
Vishay / BC Components Varistors VDRHS14D6000A275VSTLDSAMMOe3 970In Stock
1,87 €
1,17 €
0,859 €
0,803 €
Reel
0,71 €
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVTP, 20 mm, 275 Vac 1.725In Stock
1,69 €
1,14 €
1,01 €
0,963 €
0,946 €
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk
YAGEO Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3.476In Stock
0,249 €
0,155 €
0,122 €
0,114 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 690In Stock
2.250Expected 1/11/2027
0,568 €
0,361 €
0,293 €
0,292 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk