330 pF Varistors

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 60V 10% 4.694In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 6.8volts 330pF 3.5volts 19.285In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 15 V 24 A 8 mJ 330 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 1.2KA MOV Disc 7mm 895In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 60V 10% 7.850In Stock
Min.: 1
Mult.: 1
: 2.000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 39V 250pF 0805 AEC-Q200 3.990In Stock
Min.: 1
Mult.: 1
: 2.000

EZJZ-M Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 31 VDC 39 V 330 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 0.3 6.8v 4.355In Stock
15.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 15.000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 16 A 20 mJ 330 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 300V 2.5KA MOV Disc 10mm 3.538In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 105 C Bulk
Bourns Varistors 330pF 150volts 10% 1.554In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 85 C Bulk
Bourns Varistors 330pF 150volts 10% 38In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330pF 300volts 10% 1.087In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Bulk
Bourns Varistors ZV 60V 10% 4.431In Stock
Min.: 1
Mult.: 1
: 2.000

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 6.7VDC 330pF 1mA 12V 7.441In Stock
28.000On Order
Min.: 1
Mult.: 1
: 4.000

EZJ-P MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 8 kJ 330 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 0603 7.5VDC 330pF AEC-Q200 3.405In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 12V 20A MULTILAYER VARISTOR 505In Stock
112.000On Order
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 8mm 270V Bulk ZNR Surge Absorber 222In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10.5 mm 3.5 kA 49 J 330 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 166In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 330 pF
Chemi-Con Varistors 505VDC 620V 4500A AEC-Q200 14In Stock
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 620 V 1.025 kV 14 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 4500A AEC-Q200 660In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 136 J 330 pF - 40 C + 85 C Bulk
Bourns Varistors 330pF 300volts 10% 1In Stock
3.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A621
3.773On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 330 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 3.000Stock Available
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 330 pF
TDK Varistors AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel
Littelfuse Varistors 300 VAC 125J 775V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 330 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 7mm, 150V 1.2KA, Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 7 mm 400 A 4.1 J 330 pF - 40 C + 105 C Bulk