Wurth Elektronik Varistors

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3.741In Stock
Cut Tape
1,29 €
0,955 €
0,826 €
0,81 €
Reel
0,771 €
Min.: 1
Mult.: 1
: 4.000
WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD High Surge 10mm 20Vrms Type 5 3.956In Stock
Cut Tape
0,671 €
0,596 €
0,55 €
0,504 €
Reel
0,436 €
Min.: 1
Mult.: 1
: 1.000
WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 5.503In Stock
8.000Expected 10/22/2026
Cut Tape
0,645 €
0,624 €
0,619 €
0,61 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 1600pF 80A 5.5VDC 7.591In Stock
Cut Tape
0,576 €
0,559 €
0,543 €
0,527 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 16 V 80 A 100 mJ 1.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9.797In Stock
Cut Tape
0,396 €
0,383 €
0,376 €
0,365 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 10.000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10.689In Stock
Cut Tape
0,344 €
0,327 €
0,224 €
0,20 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 10.000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1500pF 200A 14VDC 7.637In Stock
Cut Tape
0,679 €
0,653 €
0,652 €
0,634 €
Reel
0,491 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V 35 V 200 A 500 mJ 1.5 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3.741In Stock
Cut Tape
0,886 €
0,688 €
0,605 €
0,604 €
Reel
0,46 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 18.589In Stock
Cut Tape
0,688 €
0,535 €
0,47 €
0,387 €
Reel
0,357 €
Min.: 1
Mult.: 1
: 750
WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS 1206 14Vrm 18V 3.325In Stock
Cut Tape
0,912 €
0,652 €
0,495 €
0,468 €
0,444 €
Reel
0,444 €
Min.: 1
Mult.: 1
: 4.000
WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 14 V 16 V 35 V 900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 180pF 30A 3.3VDC 5.247In Stock
Cut Tape
0,602 €
0,601 €
0,592 €
0,567 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 38VDC 5.374In Stock
Cut Tape
0,361 €
0,327 €
0,27 €
0,245 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 20mm Disc 760pF 10000A 418VDC 1.000In Stock
Reel
0,675 €
Min.: 500
Mult.: 500
: 500
WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 23 mm 10 kA 382 J 760 pF - 40 C + 105 C Reel
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC 994In Stock
Cut Tape
0,593 €
0,553 €
0,532 €
0,511 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 1.000
WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 1820pF 250A 31VDC 4.673In Stock
Cut Tape
0,654 €
0,606 €
0,551 €
0,501 €
0,455 €
Reel
0,393 €
Min.: 1
Mult.: 1
: 1.500
WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.4 J 1.82 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm 130Vrms 170V 3500A 35 0J Type 5 713In Stock
Cut Tape
0,413 €
0,378 €
0,349 €
0,324 €
Reel
0,272 €
Min.: 1
Mult.: 1
: 1.000
WE-VD MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 12.5 mm 3.5 kA 350 J 410 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 0805 195pF 80A 45VDC 3.949In Stock
Cut Tape
0,611 €
0,566 €
0,514 €
0,468 €
Reel
0,333 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 900pF 100A 18VDC 4.365In Stock
Cut Tape
0,662 €
0,64 €
0,634 €
0,624 €
Reel
0,491 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 24 V 40 V 100 A 30 mJ 900 pF - 50 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD Disc Varistor 20mm 275Vrms Type 5 4.114In Stock
Cut Tape
0,963 €
0,869 €
0,851 €
0,685 €
Reel
0,597 €
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 303 J 860 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 14mm 275Vrms Type 5 7.259In Stock
5.250On Order
Cut Tape
0,611 €
0,549 €
0,506 €
0,464 €
Reel
0,40 €
Min.: 1
Mult.: 1
: 750
WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 450 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 14mm 320Vrms Type 5 1.425In Stock
Cut Tape
1,17 €
Reel
1,11 €
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 14mm 460Vrms Type 5 2.801In Stock
1.000On Order
Cut Tape
1,05 €
0,937 €
0,858 €
0,787 €
Reel
0,715 €
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 270 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=5mm 65VDC 7J 640pF 22.533In Stock
Cut Tape
0,662 €
0,657 €
0,588 €
0,475 €
Reel
0,406 €
Min.: 1
Mult.: 1
: 1.500
WE-VD Disc Varistors PCB Mount Through Hole 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 640 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm Disc 190pF 2500A 350VDC 22.457In Stock
Cut Tape
0,464 €
0,433 €
0,393 €
0,358 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 750
WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 66 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 1206 180pF 200A 56VDC 5.976In Stock
Cut Tape
0,705 €
0,69 €
0,66 €
0,632 €
Reel
0,491 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 70 V 120 V 200 A 1 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel