Q6008xH1LED Series Triacs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 600V 8A 10-10-10 mA LED App 3.864In Stock
Min.: 1
Mult.: 1

Q6008xH1LED 8 A 85 A 600 V 500 uA 1.6 V 6 mA 1.3 V 10 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 8A 10-10-10mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Q6008xH1LED 8 A 600 V 500 uA 1.6 V 6 mA 1.3 V 10 mA - 40 C + 110 C SMTO-263-2 Reel, Cut Tape
Littelfuse Triacs 600V 8A 10-10-10mA Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

Q6008xH1LED 8 A 600 V 500 uA 1.6 V 6 mA 1.3 V 10 mA - 40 C + 110 C SMTO-263-2 Tube
Littelfuse Triacs 600V 8A 10-10-10mA Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

Q6008xH1LED 8 A 600 V 500 uA 1.6 V 6 mA 1.3 V 10 mA - 40 C + 110 C TO-220-2 Tube