ACST4 Series Triacs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Overvoltage Triac Low <10mA 1500 rms 30.008In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ACST4 4 A 800 V 40 mA 20 mA 1 V 10 mA SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 4 AMP LOAD <10 mA 2.976In Stock
Min.: 1
Mult.: 1

ACST4 4 A 800 V 20 uA 20 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube