501 Triacs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

STMicroelectronics Triacs 1200V 25A Snubberless Triac 2.256In Stock
Min.: 1
Mult.: 1

T2550-12T 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
WeEn Semiconductors Triacs RAIL 3Q TRIAC 4.147In Stock
Min.: 1
Mult.: 1

8 A 71 A 800 V 100 uA 1.3 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs TAPE13 TRIAC 5.182In Stock
Min.: 1
Mult.: 1
Reel: 800

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL TRIAC 3.625In Stock
Min.: 1
Mult.: 1
12 A 105 A 800 V 100 uA 1.4 V 30 mA 700 mV 11 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs RAIL TRIAC 10.504In Stock
Min.: 1
Mult.: 1
4 A 27 A 800 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C Through Hole SOT-82-3
WeEn Semiconductors Triacs RAIL TRIAC 3.028In Stock
Min.: 1
Mult.: 1

8 A 71 A 600 V 100 uA 1.3 V 40 mA 700 mV 30 mA + 125 C Through Hole TO-220F-3

STMicroelectronics Triacs 25 A , 1200 V , Snubberless in TO-220AB Ins. Triac 1.845In Stock
Min.: 1
Mult.: 1

T2550-12I 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs 1200V 25A Snubberless Triac 2.049In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T2550-12G 25 A 252 A 1.2 kV 10 uA 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1200V 25A Snubberless Triac 200In Stock
Min.: 1
Mult.: 1

T2550-12G 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
WeEn Semiconductors Triacs RAIL TRIAC 1.304In Stock
6.000Expected 4/16/2026
Min.: 1
Mult.: 1

16 A 170 A 800 V 100 uA 1.2 V 45 mA 700 mV 22 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL TRIAC 144In Stock
Min.: 1
Mult.: 1

4 A 27 A 600 V 100 uA 1.4 V 30 mA 700 mV 30 mA + 125 C Through Hole SOT-82-3
STMicroelectronics TN4050-12WL
STMicroelectronics Triacs DFD THYR TRIAC & RECTIFIER Non-Stocked
Min.: 600
Mult.: 600

Tube
WeEn Semiconductors Triacs RAIL 3Q TRIAC Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 1.000

16 A 150 A 800 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 12 Weeks
Min.: 5.600
Mult.: 800
Reel: 800
8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 12 Weeks
Min.: 5.600
Mult.: 800
Reel: 800
16 A 170 A 600 V 100 uA 1.2 V 60 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs BTA312X-800CT/L01/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK Non-Stocked Lead-Time 12 Weeks
Min.: 3.600
Mult.: 600

Tray