BTA204S-600B,118

WeEn Semiconductors
771-BTA204S-600B118
BTA204S-600B,118

Mfr.:

Description:
Triacs TAPE13 TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.621

Stock:
7.621 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,55 € 5,50 €
0,393 € 39,30 €
0,332 € 166,00 €
0,312 € 312,00 €
Full Reel (Order in multiples of 2500)
0,244 € 610,00 €
0,211 € 1.055,00 €
0,194 € 1.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
REACH - SVHC:
4 A
27 A
600 V
100 uA
1.4 V
30 mA
700 mV
50 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-3 (TO-252-3)
Reel
Cut Tape
MouseReel
Brand: WeEn Semiconductors
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Part # Aliases: 934055297118
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection


BTAxxx High Commutation Three Quadrant Triac

WeEn Semiconductors BTAxxx High Commutation Three Quadrant Triac comes in a SOT428 (DPAK) surface-mountable plastic package. This "series E" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers. Features include 3Q technology for improved noise immunity, direct triggering from low power drivers and logic ICs, high blocking voltage capability, high commutation capability, planar passivated for voltage ruggedness and reliability. Typical applications include AC solenoids, general-purpose motor control, and home appliances.