STMicroelectronics BTA10 Series Triacs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 10 Amp 800 Volt 2.215In Stock
1,63 €
0,748 €
0,602 €
0,504 €
Min.: 1
Mult.: 1
BTA10 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 3.372In Stock
1,75 €
1,05 €
0,72 €
0,594 €
Min.: 1
Mult.: 1
BTA10 105 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 2.710In Stock
1,81 €
1,04 €
0,777 €
0,762 €
Min.: 1
Mult.: 1
BTA10 105 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 2.628In Stock
1,76 €
0,849 €
0,759 €
0,603 €
Min.: 1
Mult.: 1
BTA10 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 2.143In Stock
3.000Expected 11/16/2026
1,75 €
1,06 €
0,82 €
0,654 €
Min.: 1
Mult.: 1
BTA10 105 A 600 V 5 uA 1.55 V 25 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 800 Volt 160In Stock
1,93 €
0,998 €
0,815 €
0,66 €
Min.: 1
Mult.: 1
BTA10 105 A 800 V 5 uA 1.55 V 35 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube