Through Hole Thyristor Surge Protection Devices - TSPD

Results: 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 5kA 8/20 SURGE RATNG TO-218 250In Stock
Min.: 1
Mult.: 1

450 V 5 uA 20 mA 500 pF - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 220V 9.685In Stock
Min.: 1
Mult.: 1

300 V 800 mA 30 A 220 V 5 uA 150 mA 4 V 20 pF to 45 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 22V 9.964In Stock
Min.: 1
Mult.: 1

40 V 800 mA 30 A 25 V 5 uA 50 mA 4 V 25 pF to 250 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 22V 6.474In Stock
Min.: 1
Mult.: 1

40 V 800 mA 20 A 25 V 5 uA 50 mA 4 V 15 pF to 140 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 90V 154In Stock
Min.: 1
Mult.: 1

130 V 800 mA 20 A 90 V 5 uA 150 mA 4 V 30 pF to 50 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 3Chp 300V 100A 97In Stock
Min.: 1
Mult.: 1

400 V 800 mA 30 A 300 V 5 uA 150 mA 8 V 10 pF to 45 pF, 15 pF to 65 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V 17.965In Stock
Min.: 1
Mult.: 1

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 55 pF to 155 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 3Chp 130V 100A 500In Stock
Min.: 1
Mult.: 1

180 V 800 mA 30 A 130 V 5 uA 150 mA 8 V 15 pF to 60 pF, 25 pF to 95 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 2Chp 275/550V 500A 509In Stock
Min.: 1
Mult.: 1

350 V, 700 V 800 mA 50 A 275 V, 550 V 5 uA 150 mA 4 V 15 pF to 45 pF, 30 pF to 80 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 220V 1.247In Stock
Min.: 1
Mult.: 1

300 V 800 mA 30 A 220 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 3Chp 230V 500A 784In Stock
Min.: 1
Mult.: 1

300 V 800 mA 50 A 230 V 5 uA 150 mA 8 V 15 pF to 50 pF, 25 pF to 75 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD Modified TO-220 SIDACtor 1.356In Stock
Min.: 1
Mult.: 1

40 V, 80 V 800 mA 20 A 25 V, 50 V 5 uA 50 mA 4 V 10 pF to 20 pF, 15 pF to 145 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 3Chp 270V 100A 861In Stock
Min.: 1
Mult.: 1

350 V 800 mA 30 A 270 V 5 uA 150 mA 8 V 10 pF to 45 pF, 20 pF to 70 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN 89In Stock
Min.: 1
Mult.: 1
Reel: 1.000

600 V 200 A 600 V 5 uA 50 mA 1.6 V - 40 C + 150 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Thyristor Surge Protection Devices - TSPD 58/116V 50A TO220A SIDACtor SYM 2Chp 580In Stock
Min.: 1
Mult.: 1

77 V, 154 V 800 mA 20 A 58 V, 116 V 5 uA 150 mA 4 V 20 pF to 35 pF, 40 pF to 60 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD Power Inserters 5 kA SIDACtor 122In Stock
Min.: 1
Mult.: 1

180 V 800 mA 400 A 140 V 5 uA 50 mA 4 V 400 pF to 650 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD Bi 140V 5000A 191In Stock
Min.: 1
Mult.: 1

220 V 800 mA 400 A 155 V 5 uA 50 mA 4 V 400 pF to 650 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD Bi 180V 5000A 231In Stock
250Expected 7/23/2026
Min.: 1
Mult.: 1

260 V 800 mA 400 A 180 V 5 uA 50 mA 4 V 350 pF to 600 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD P6002ABL 294In Stock
Min.: 1
Mult.: 1

350 V, 700 V 800 mA 30 A 275 V, 550 V 5 uA 150 mA 4 V 10 pF to 45 pF, 20 pF to 80 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN 95In Stock
Min.: 1
Mult.: 1
Reel: 1.000

600 V 200 A 600 V 5 uA 50 mA 1.6 V - 40 C + 150 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Thyristor Surge Protection Devices - TSPD 350V 5000A TO218
250Expected 3/9/2026
Min.: 1
Mult.: 1

430 V 800 mA 400 A 350 V 5 uA 50 mA 4 V 300 pF to 500 pF - 40 C + 85 C Through Hole SMTO-218 Tube
IXYS Thyristor Surge Protection Devices - TSPD Breakover Diodes
100Expected 8/7/2026
Min.: 1
Mult.: 1

1 kV 15 mA 20 mA - 40 C + 150 C Through Hole BOD-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 25/50V 500A TO220A SIDACtor SYM 2Chp 500Factory Stock Available
Min.: 500
Mult.: 500

50 V 5 uA 50 mA 25 pF - 40 C + 150 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 90V 2.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2.000

130 V 800 mA 20 A 90 V 5 uA 150 mA 4 V 30 pF to 50 pF - 40 C + 85 C Through Hole TO-92 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V 10.000Factory Stock Available
Min.: 10.000
Mult.: 2.000

260 V 800 mA 30 A 190 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C Through Hole TO-92 Bulk