Littelfuse Teccor Sidacs

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Sidacs 90V DO-15 4.403In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 97 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 120V DO-214AC 2L 3.546In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 125 V 10 uA 1 A 100 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 80V DO-15 4.787In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 90 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 80V DO-214AC 2L 5.430In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 90 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 240V DO-214AC 2L 5.251In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 250 V 10 uA 16.7 A, 20 A 210 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 200V DO-15 4.443In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 210 V 10 uA 1 A 170 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 250V DO-214AC 2L 1.744In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 260 V 10 uA 16.7 A, 20 A 220 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 120V DO-15 1.147In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 125 V 10 uA 1 A 100 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 90V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Kxxxzy Through Hole TO-92 Ammo Pack
Littelfuse Sidacs 90V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Kxxxzy Through Hole TO-92 Reel
Littelfuse Sidacs 9090 DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 97 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 105V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Kxxxzy Through Hole TO-92 Ammo Pack
Littelfuse Sidacs 100V DO-15 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 110 V 10 uA 1 A 90 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 100V DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 110 V 10 uA 1 A 90 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel
Littelfuse Sidacs 110V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Kxxxzy Through Hole TO-92 Ammo Pack
Littelfuse Sidacs 110V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Kxxxzy Through Hole TO-92 Reel
Littelfuse Sidacs 110V DO-15 Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 118 V 10 uA 1 A 90 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel
Littelfuse Sidacs 110V DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 118 V 10 uA 1 A 90 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel
Littelfuse Sidacs 120V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Kxxxzy Through Hole TO-92 Ammo Pack
Littelfuse Sidacs 120V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Kxxxzy Through Hole TO-92 Reel
Littelfuse Sidacs 130V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Kxxxzy Through Hole TO-92 Ammo Pack
Littelfuse Sidacs 130V Sidac TO92 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Kxxxzy Through Hole TO-92 Reel
Littelfuse Sidacs 130V DO-15 Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 138 V 10 uA 1 A 110 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel
Littelfuse Sidacs 130V DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 138 V 10 uA 1 A 110 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel
Littelfuse Sidacs 140V Sidac DO15 Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Kxxxzy Through Hole DO-15 Ammo Pack