Sxx40x Series SCRs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse SCRs SCR TO220 800V 40A STD THY 917In Stock
Min.: 1
Mult.: 1

Sxx40x 20 uA TO-220-2 Tube
Littelfuse SCRs SCR 400V 40A TO220 482In Stock
Min.: 1
Mult.: 1

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 40A 400V 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 40A 500In Stock
Min.: 1
Mult.: 1

Sxx40x 600 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 40A Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

Sxx40x 10 uA SMTO-263-2 Tube
Littelfuse SCRs 40A 600V Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Sxx40x 520 A 600 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse SCRs 40A 600V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

Sxx40x 520 A 600 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs 40A 800V Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Sxx40x 520 A 800 V 20 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse SCRs 40A 800V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

Sxx40x 520 A 800 V 20 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs 40A 1000V Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Sxx40x 520 A 1 kV 30 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse SCRs SCR 600V 40A LOW TQ TO263 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Sxx40x 600 V 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel