STMicroelectronics X00619 Series SCRs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

STMicroelectronics SCRs 0.8 A sensitive Gate SCR 4.860In Stock
Min.: 1
Mult.: 1

X00619 Bulk
STMicroelectronics SCRs 0.8 A sensitive Gate SCR 6.384In Stock
Min.: 1
Mult.: 1
Reel: 2.000

X00619 600 V 1 uA 800 mA 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Ammo Pack
STMicroelectronics SCRs 0.8 A sensitive gate SCR 1.829In Stock
Min.: 1
Mult.: 1

X00619 10 A 600 V 100 uA 800 mA 1.35 V 5 V 800 mV 30 uA to 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Cut Tape
STMicroelectronics SCRs 0.8A Sensitive Gate 600V SCR 30-200uA Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

X00619 600 V 100 uA 800 mA 800 mV 200 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel